
17250VA-24N-ET-00 | |
|---|---|
DigiKey Part Number | 12-17250VA-24N-ET-00-ND |
Manufacturer | |
Manufacturer Product Number | 17250VA-24N-ET-00 |
Description | FAN AXIAL 172.7X50.8MM 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172.7mm Dia Ball 261.3 CFM (7.32m³/min) 3 Wire Leads |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 54.0dB |
Series | Power (Watts) 21.6 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Round - 172.7mm Dia | Current Rating (Amps) 0.900A |
Width 50.80mm | Voltage Range 18 ~ 26.4VDC |
Air Flow 261.3 CFM (7.32m³/min) | Material - Frame Aluminum |
Static Pressure 0.740 in H2O (184.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 57,01333 € | 1 710,40 € |
| Unit Price without VAT: | 57,01333 € |
|---|---|
| Unit Price with VAT: | 68,41600 € |

