Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

15038PB-A0L-EP-00 | |
|---|---|
DigiKey Part Number | 12-15038PB-A0L-EP-00-ND |
Manufacturer | |
Manufacturer Product Number | 15038PB-A0L-EP-00 |
Description | FAN 150MM X 172MM X 38MM 100VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Rectangular/Rounded - 172mm L x 150mm H Ball 212.0 CFM (5.94m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer NMB Technologies Corporation | Features Thermal Overload Protector (TOP) |
Series | Noise 56.0dB |
Packaging Bulk | Power (Watts) 33.00W |
Part Status Active | RPM 3200 RPM |
Voltage - Rated 100VAC | Termination 2 Terminals |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 38.00mm | Current Rating (Amps) 0.440A |
Air Flow 212.0 CFM (5.94m³/min) | Material - Frame Aluminum |
Static Pressure 0.865 in H2O (215.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15038PB-A0L-EP-S0 | NMB Technologies Corporation | 0 | 12-15038PB-A0L-EP-S0-ND | 102,90133 € | Parametric Equivalent |
| 15038PB-A0L-GP-00 | NMB Technologies Corporation | 0 | 12-15038PB-A0L-GP-00-ND | 106,47467 € | Parametric Equivalent |
| 15038PB-A0L-GP-S0 | NMB Technologies Corporation | 0 | 12-15038PB-A0L-GP-S0-ND | 118,93467 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 90,44133 € | 2 713,24 € |
| Unit Price without VAT: | 90,44133 € |
|---|---|
| Unit Price with VAT: | 108,52960 € |


