
11PM-K241-BPVS | |
|---|---|
DigiKey Part Number | 942-11PM-K241-BPVS-ND |
Manufacturer | |
Manufacturer Product Number | 11PM-K241-BPVS |
Description | STEP MOTOR HYBRID BIPOLAR 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 1.5 A 24VDC |
Datasheet | Datasheet |
Category | Step Angle 1.8° |
Mfr | Torque - Holding (oz-in / mNm) 28.33 / 200 |
Series | Size / Dimension Square - 1.100" x 1.100" (28.00mm x 28.00mm) |
Packaging Bulk | Diameter - Shaft 0.197" (5.00mm) |
Part Status Active | Length - Shaft and Bearing 0.787" (20.00mm) |
Type Hybrid | Mounting Hole Spacing 0.910" (23.11mm) |
Coil Type Bipolar | Termination Style Connector |
Voltage - Rated 24VDC | Coil Resistance 1.7 Ohms |
Current Rating (Amps) 1.5 A | Rotor Inertia 16gcm² |
Steps per Revolution 200.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,07000 € | 62,07 € |
| 5 | 57,04200 € | 285,21 € |
| 10 | 55,00500 € | 550,05 € |
| 30 | 51,92333 € | 1 557,70 € |
| 50 | 50,54980 € | 2 527,49 € |
| 100 | 48,74390 € | 4 874,39 € |
| Unit Price without VAT: | 62,07000 € |
|---|---|
| Unit Price with VAT: | 74,48400 € |

