
08038RA-12Q-EL-00 | |
|---|---|
DigiKey Part Number | 12-08038RA-12Q-EL-00-ND |
Manufacturer | |
Manufacturer Product Number | 08038RA-12Q-EL-00 |
Description | DC AXIAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 93.0 CFM (2.60m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 56.0dB |
Mfr | Power (Watts) 13.8 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, VDE |
Width 38.00mm | Current Rating (Amps) 1.15A |
Air Flow 93.0 CFM (2.60m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 1.044 in H2O (260.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 25°C |
Features Auto Restart, Locked Rotor Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 19,94675 € | 797,87 € |
| Unit Price without VAT: | 19,94675 € |
|---|---|
| Unit Price with VAT: | 23,93610 € |

