Similar
Similar

08020SS-24L-AT-00 | |
|---|---|
DigiKey Part Number | 12-08020SS-24L-AT-00-ND |
Manufacturer | |
Manufacturer Product Number | 08020SS-24L-AT-00 |
Description | DC AXIAL FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sleeve 36.3 CFM (1.02m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 34.0dB |
Series | Power (Watts) 1.68 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.070A |
Width 20.00mm | Voltage Range 12 ~ 27.6VDC |
Air Flow 36.3 CFM (1.02m³/min) | Material - Frame Plastic |
Static Pressure 0.141 in H2O (35.1 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Lifetime @ Temp. 50000 Hrs @ 40°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8020BF-235-346-20 | Same Sky (Formerly CUI Devices) | 130 | 2223-CFM-8020BF-235-346-20-ND | 10,63000 € | Similar |
| CFM-8020CF-235-346-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-8020CF-235-346-20-ND | 7,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 6,29552 € | 604,37 € |
| Unit Price without VAT: | 6,29552 € |
|---|---|
| Unit Price with VAT: | 7,55462 € |



