



06020SA-12T-EL-00 | |
|---|---|
DigiKey Part Number | 12-06020SA-12T-EL-00-ND |
Manufacturer | |
Manufacturer Product Number | 06020SA-12T-EL-00 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 30.4 CFM (0.851m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Locked Rotor Sensor |
Mfr | Noise 42.5dB |
Series | Power (Watts) 2.88 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.240A |
Width 20.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 30.4 CFM (0.851m³/min) | Material - Frame Plastic |
Static Pressure 0.440 in H2O (109.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,13000 € | 12,13 € |
| 10 | 9,81000 € | 98,10 € |
| 25 | 8,94320 € | 223,58 € |
| 50 | 8,32400 € | 416,20 € |
| 120 | 7,68992 € | 922,79 € |
| Unit Price without VAT: | 12,13000 € |
|---|---|
| Unit Price with VAT: | 14,55600 € |








