
03510SS-05N-AL-00 | |
|---|---|
DigiKey Part Number | 12-03510SS-05N-AL-00-ND |
Manufacturer | |
Manufacturer Product Number | 03510SS-05N-AL-00 |
Description | FAN AXIAL 35X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Sleeve 5.7 CFM (0.160m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Locked Rotor Sensor |
Mfr | Noise 27.0dB(A) |
Series | Power (Watts) 1 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 35mm L x 35mm H | Current Rating (Amps) 0.200A |
Width 10.00mm | Voltage Range 4.5 ~ 5.5VDC |
Air Flow 5.7 CFM (0.160m³/min) | Material - Frame Plastic |
Static Pressure 0.230 in H2O (57.3 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Lifetime @ Temp. 30000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 5,65421 € | 2 714,02 € |
| Unit Price without VAT: | 5,65421 € |
|---|---|
| Unit Price with VAT: | 6,78505 € |

