
MBN25SS1W01-BC | |
|---|---|
DigiKey Part Number | 360-MBN25SS1W01-BC-ND |
Manufacturer | |
Manufacturer Product Number | MBN25SS1W01-BC |
Description | BUSHING MOUNT MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBN25SS1W01-BC Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,13000 € | 12,13 € |
| 10 | 10,04200 € | 100,42 € |
| 25 | 9,30560 € | 232,64 € |
| 50 | 8,79740 € | 439,87 € |
| 100 | 8,33390 € | 833,39 € |
| 250 | 7,79104 € | 1 947,76 € |
| 500 | 7,43208 € | 3 716,04 € |
| 1 000 | 7,11542 € | 7 115,42 € |
| Unit Price without VAT: | 12,13000 € |
|---|---|
| Unit Price with VAT: | 14,55600 € |


