
MB2061SS1W03/CUL-N987-BC | |
|---|---|
DigiKey Part Number | 360-MB2061SS1W03/CUL-N987-BC-ND |
Manufacturer | |
Manufacturer Product Number | MB2061SS1W03/CUL-N987-BC |
Description | BUSHING MOUNT MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 € | 12,28 € |
| 10 | 10,16500 € | 101,65 € |
| 25 | 9,42000 € | 235,50 € |
| 50 | 8,90580 € | 445,29 € |
| 100 | 8,43700 € | 843,70 € |
| 250 | 7,88796 € | 1 971,99 € |
| 500 | 7,52498 € | 3 762,49 € |
| 1 000 | 7,20485 € | 7 204,85 € |
| Unit Price without VAT: | 12,28000 € |
|---|---|
| Unit Price with VAT: | 14,73600 € |


