MB2511S4G01-BA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: 8,96000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 15
Unit Price: 8,97000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 97
Unit Price: 8,44000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 6,55000 €
Datasheet
MB2511S4G01-BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2511S4G01-BA

DigiKey Part Number
MB2511S4G01-BA-ND
Manufacturer
Manufacturer Product Number
MB2511S4G01-BA
Description
SWITCH PUSHBUTTON SPDT 0.4VA 28V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 49
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.