M2022B2B1W03-VC-AT4181 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: 12,40000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 10,22000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 12,13000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 12,13000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 12,81000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2022B2B1W03-VC-AT4181

DigiKey Part Number
360-M2022B2B1W03-VC-AT4181-ND
Manufacturer
Manufacturer Product Number
M2022B2B1W03-VC-AT4181
Description
SWITCH TOGGLE DPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round with Cap
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 476
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.