Similar

NC7SV57P6X | |
|---|---|
DigiKey Part Number | 488-NC7SV57P6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SV57P6X |
Description | IC MF CFG 1-CIR 3-IN SC88 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV57P6X Models |
Category | Output Type Single-Ended |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-88 (SC-70-6) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G57GW,125 | Nexperia USA Inc. | 499 | 1727-1968-1-ND | 0,20000 € | Similar |


