Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G57GW,125

DigiKey Part Number
1727-1968-2-ND - Tape & Reel (TR)
1727-1968-1-ND - Cut Tape (CT)
1727-1968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G57GW,125
Description
IC MF CFG 1-CIR 3-IN 6-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G57GW,125 Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
6-TSSOP
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7SP57P6Xonsemi861NC7SP57P6XCT-ND0,20000 €Similar
SN74AUP1G57DBVRTexas Instruments131 822296-19082-1-ND0,31000 €Similar
SN74AUP1G57DBVTTexas Instruments75 042296-SN74AUP1G57DBVTCT-ND0,78000 €Similar
SN74AUP1G57DCKRTexas Instruments172296-19083-1-ND0,22000 €Similar
SN74AUP1G57DCKTTexas Instruments94 613296-SN74AUP1G57DCKTCT-ND0,78000 €Similar
In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13500 €1,35 €
250,11920 €2,98 €
1000,10200 €10,20 €
2500,09372 €23,43 €
5000,08876 €44,38 €
1 0000,08466 €84,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,06381 €191,43 €
6 0000,06175 €370,50 €
9 0000,06071 €546,39 €
15 0000,05957 €893,55 €
21 0000,05890 €1 236,90 €
30 0000,05825 €1 747,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €