Parametric Equivalent
Parametric Equivalent

LB25CGW01-B | |
|---|---|
DigiKey Part Number | LB25CGW01-B-ND |
Manufacturer | |
Manufacturer Product Number | LB25CGW01-B |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB25CGW01-B Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 22.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB25CKW01-B | NKK Switches | 6 | 360-3791-ND | 16,47000 € | Parametric Equivalent |
| LB25CKW01-BJ | NKK Switches | 0 | LB25CKW01-BJ-ND | 16,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,98000 € | 15,98 € |
| Unit Price without VAT: | 15,98000 € |
|---|---|
| Unit Price with VAT: | 19,17600 € |



