SB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SB Series

LB25CKW01-B

DigiKey Part Number
360-3791-ND
Manufacturer
Manufacturer Product Number
LB25CKW01-B
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB25CKW01-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,45000 €16,45 €
1014,20200 €142,02 €
2513,38960 €334,74 €
5012,80560 €640,28 €
10012,24590 €1 224,59 €
25011,54196 €2 885,49 €
50011,03524 €5 517,62 €
Manufacturers Standard Package
Unit Price without VAT:16,45000 €
Unit Price with VAT:19,74000 €