Similar



RP111L331D-TR | |
|---|---|
DigiKey Part Number | 2129-RP111L331D-TR-ND - Tape & Reel (TR) 2129-RP111L331D-CT-ND - Cut Tape (CT) 2129-RP111L331D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP111L331D-TR |
Description | IC REG LIN 3.3V 500MA DFN1212-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1212-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,59040 € | 14,76 € |
| 100 | 0,52060 € | 52,06 € |
| 250 | 0,48728 € | 121,82 € |
| 500 | 0,46722 € | 233,61 € |
| 1 000 | 0,45512 € | 455,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42269 € | 2 113,45 € |
| 10 000 | 0,41403 € | 4 140,30 € |
| 15 000 | 0,40970 € | 6 145,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,09200 € |


