Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP110Q282D-TR-FE

DigiKey Part Number
2129-RP110Q282D-TR-FETR-ND - Tape & Reel (TR)
2129-RP110Q282D-TR-FECT-ND - Cut Tape (CT)
2129-RP110Q282D-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP110Q282D-TR-FE
Description
IC REG LINEAR 2.8V 150MA SC-88A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.4V @ 150mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Input (Max)
5.25V
Supplier Device Package
SC-88A
Voltage - Output (Min/Fixed)
2.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 520
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32100 €3,21 €
250,28680 €7,17 €
1000,24940 €24,94 €
2500,23164 €57,91 €
5000,22088 €110,44 €
1 0000,21204 €212,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20110 €603,30 €
6 0000,19575 €1 174,50 €
9 0000,19307 €1 737,63 €
15 0000,19010 €2 851,50 €
21 0000,18836 €3 955,56 €
30 0000,18670 €5 601,00 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €