Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP101N281B-TR-FE

DigiKey Part Number
RP101N281B-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP101N281B-TR-FE
Description
IC REG LINEAR 2.8V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.23V @ 150mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
25 µA
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
5.25V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
2.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,38283 €1 148,49 €
6 0000,37379 €2 242,74 €
9 0000,36926 €3 323,34 €
15 0000,36425 €5 463,75 €
21 0000,36132 €7 587,72 €
Manufacturers Standard Package
Unit Price without VAT:0,38283 €
Unit Price with VAT:0,45940 €