Parametric Equivalent



R3200L002A-E2 | |
|---|---|
DigiKey Part Number | R3200L002A-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3200L002A-E2 |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel DFN1216-8 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 6.75s Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-XFDFN Exposed Pad |
Type Reset Timer | Supplier Device Package DFN1216-8 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R3200L001A-E2 | Nisshinbo Micro Devices Inc. | 9 176 | 2129-R3200L001A-E2CT-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43192 € | 2 159,60 € |
| Unit Price without VAT: | 0,43192 € |
|---|---|
| Unit Price with VAT: | 0,51830 € |


