


R3200L001A-E2 | |
|---|---|
DigiKey Part Number | 2129-R3200L001A-E2TR-ND - Tape & Reel (TR) 2129-R3200L001A-E2CT-ND - Cut Tape (CT) 2129-R3200L001A-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3200L001A-E2 |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel DFN1216-8 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 6.75s Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-XFDFN Exposed Pad |
Type Reset Timer | Supplier Device Package DFN1216-8 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,55920 € | 13,98 € |
| 100 | 0,49250 € | 49,25 € |
| 250 | 0,46076 € | 115,19 € |
| 500 | 0,44158 € | 220,79 € |
| 1 000 | 0,42911 € | 429,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39909 € | 1 995,45 € |
| 10 000 | 0,39083 € | 3 908,30 € |
| 15 000 | 0,38669 € | 5 800,35 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |

