Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5
SOT-89-5/6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1524H050B-T1-FE

DigiKey Part Number
2129-R1524H050B-T1-FETR-ND - Tape & Reel (TR)
2129-R1524H050B-T1-FECT-ND - Cut Tape (CT)
2129-R1524H050B-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1524H050B-T1-FE
Description
IC REG LINEAR 5V 200MA SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.2V @ 200mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
6.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 105°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-89-5/6
Voltage - Input (Max)
36V
Supplier Device Package
SOT-89-5
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,90700 €9,07 €
250,82200 €20,55 €
1000,72920 €72,92 €
2500,68488 €171,22 €
5000,65818 €329,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,63619 €636,19 €
2 0000,61810 €1 236,20 €
3 0000,60903 €1 827,09 €
5 0000,59899 €2 994,95 €
7 0000,59312 €4 151,84 €
10 0000,58748 €5 874,80 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,48800 €