
R1287Z001B-E2-F | |
---|---|
DigiKey Part Number | 2129-R1287Z001B-E2-FTR-ND - Tape & Reel (TR) 2129-R1287Z001B-E2-FCT-ND - Cut Tape (CT) 2129-R1287Z001B-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1287Z001B-E2-F |
Description | IC REG BUCK BOOST ADJ DL 12WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive and Negative Adjustable -5.8V 2 Output 200mA 12-VFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | R1287Z001B-E2-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Inverted | |
Output Configuration | Positive and Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLCSP-12-P1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,68000 € | 1,68 € |
10 | 1,24200 € | 12,42 € |
25 | 1,13120 € | 28,28 € |
100 | 1,00940 € | 100,94 € |
250 | 0,95132 € | 237,83 € |
500 | 0,91630 € | 458,15 € |
1 000 | 0,88747 € | 887,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,84422 € | 3 376,88 € |
8 000 | 0,82815 € | 6 625,20 € |
Unit Price without VAT: | 1,68000 € |
---|---|
Unit Price with VAT: | 2,01600 € |