
R1287Z001D-E2-F | |
---|---|
DigiKey Part Number | R1287Z001D-E2-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1287Z001D-E2-F |
Description | IC REG BUCK BOOST ADJ DL 12WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive and Negative Adjustable -5.8V 2 Output 200mA 12-VFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Inverted | |
Output Configuration | Positive and Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLCSP-12-P1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,84422 € | 3 376,88 € |
8 000 | 0,82815 € | 6 625,20 € |
Unit Price without VAT: | 0,84422 € |
---|---|
Unit Price with VAT: | 1,01306 € |