



R1190S033D-E2-FE | |
|---|---|
DigiKey Part Number | 2129-R1190S033D-E2-FETR-ND - Tape & Reel (TR) 2129-R1190S033D-E2-FECT-ND - Cut Tape (CT) 2129-R1190S033D-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1190S033D-E2-FE |
Description | IC REG LINEAR 3.3V 1A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Series | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Input (Max) 16V | Supplier Device Package 6-HSOP-J |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 2.3V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,69920 € | 17,48 € |
| 100 | 0,61840 € | 61,84 € |
| 250 | 0,57984 € | 144,96 € |
| 500 | 0,55662 € | 278,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,53748 € | 537,48 € |
| 2 000 | 0,52173 € | 1 043,46 € |
| 3 000 | 0,51385 € | 1 541,55 € |
| 5 000 | 0,50511 € | 2 525,55 € |
| 7 000 | 0,50001 € | 3 500,07 € |
| 10 000 | 0,49509 € | 4 950,90 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,27200 € |

