



R1173D001B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1173D001B-TR-FETR-ND - Tape & Reel (TR) 2129-R1173D001B-TR-FECT-ND - Cut Tape (CT) 2129-R1173D001B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1173D001B-TR-FE |
Description | IC REG LINEAR POS ADJ 1A 6-HSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-HSON (2.9x2.8) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.56V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-SMD, Flat Leads Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 6-HSON (2.9x2.8) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,63760 € | 15,94 € |
| 100 | 0,56260 € | 56,26 € |
| 250 | 0,52704 € | 131,76 € |
| 500 | 0,50558 € | 252,79 € |
| 1 000 | 0,49413 € | 494,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46611 € | 1 398,33 € |
| 6 000 | 0,45544 € | 2 732,64 € |
| 9 000 | 0,45009 € | 4 050,81 € |
| 15 000 | 0,44417 € | 6 662,55 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,17600 € |

