SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1161N121B-TR-FE

DigiKey Part Number
2129-R1161N121B-TR-FETR-ND - Tape & Reel (TR)
2129-R1161N121B-TR-FECT-ND - Cut Tape (CT)
2129-R1161N121B-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1161N121B-TR-FE
Description
IC REG LINEAR 1.2V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 300mA
Current - Output
Current - Quiescent (Iq)
111 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 478
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,45400 €4,54 €
250,40800 €10,20 €
1000,35740 €35,74 €
2500,33328 €83,32 €
5000,31870 €159,35 €
1 0000,30673 €306,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,29193 €875,79 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,75600 €