


R1150H020C-T1-FE | |
---|---|
DigiKey Part Number | R1150H020C-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1150H020C-T1-FE |
Description | IC REG LINEAR 2V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 14 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,36833 € | 368,33 € |
2 000 | 0,35685 € | 713,70 € |
3 000 | 0,35110 € | 1 053,30 € |
5 000 | 0,34473 € | 1 723,65 € |
7 000 | 0,34100 € | 2 387,00 € |
10 000 | 0,33742 € | 3 374,20 € |
25 000 | 0,32971 € | 8 242,75 € |
Unit Price without VAT: | 0,36833 € |
---|---|
Unit Price with VAT: | 0,44200 € |