


R1116D331B-TR-FE | |
---|---|
DigiKey Part Number | R1116D331B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1116D331B-TR-FE |
Description | IC REG LIN 3.3V 150MA SON1612-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 70dB ~ 53dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SON1612-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,20658 € | 826,32 € |
8 000 | 0,20150 € | 1 612,00 € |
12 000 | 0,19896 € | 2 387,52 € |
20 000 | 0,19614 € | 3 922,80 € |
28 000 | 0,19449 € | 5 445,72 € |
40 000 | 0,19291 € | 7 716,40 € |
Unit Price without VAT: | 0,20658 € |
---|---|
Unit Price with VAT: | 0,24790 € |