Similar

NJU7261U33 | |
|---|---|
DigiKey Part Number | 2129-NJU7261U33-ND |
Manufacturer | |
Manufacturer Product Number | NJU7261U33 |
Description | IC REG BOOST 3.3V 250MA SOT89-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 250mA (Switch) SOT-89-5/6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 30kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -25°C ~ 75°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-89-5 |
Voltage - Input (Min) 1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC115331EMTTR | Microchip Technology | 0 | TC115331EMTTR-ND | 1,75079 € | Similar |


