Direct

TC115331EMTTR | |
|---|---|
DigiKey Part Number | TC115331EMTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC115331EMTTR |
Description | IC REG BOOST 3.3V 100MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA SOT-89-5/6 |
Datasheet | Datasheet |
EDA/CAD Models | TC115331EMTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,77284 € | 1 772,84 € |
| Unit Price without VAT: | 1,77284 € |
|---|---|
| Unit Price with VAT: | 2,12741 € |


