Similar
Similar
Similar
Similar



NJM78L12A | |
|---|---|
DigiKey Part Number | 2129-NJM78L12A-ND |
Manufacturer | |
Manufacturer Product Number | NJM78L12A |
Description | IC REG LINEAR 12V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tube | PSRR 62dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM78L12ACZ/LFT7 | Texas Instruments | 7 991 | 296-LM78L12ACZ/LFT7CT-ND | 0,51000 € | Similar |
| LM78L12ACZ/NOPB | Texas Instruments | 0 | LM78L12ACZ/NOPB-ND | 0,51000 € | Similar |
| MC78L12ABPG | onsemi | 233 | MC78L12ABPGOS-ND | 0,25000 € | Similar |
| TL750L12CLP | Texas Instruments | 42 869 | 296-8009-ND | 1,64000 € | Similar |




