


NJM78L06UA-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM78L06UA-TE1TR-ND - Tape & Reel (TR) 2129-NJM78L06UA-TE1CT-ND - Cut Tape (CT) 2129-NJM78L06UA-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM78L06UA-TE1 |
Description | IC REG LINEAR 6V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NJM78L06UA-TE1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 67dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,44880 € | 11,22 € |
| 100 | 0,39350 € | 39,35 € |
| 250 | 0,36724 € | 91,81 € |
| 500 | 0,35136 € | 175,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,33832 € | 338,32 € |
| 2 000 | 0,32758 € | 655,16 € |
| 3 000 | 0,32221 € | 966,63 € |
| 5 000 | 0,31625 € | 1 581,25 € |
| 7 000 | 0,31276 € | 2 189,32 € |
| 10 000 | 0,30942 € | 3 094,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |


