Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar



NJM78L05UA | |
|---|---|
DigiKey Part Number | 2129-NJM78L05UA-ND |
Manufacturer | |
Manufacturer Product Number | NJM78L05UA |
Description | IC REG LINEAR 5V 100MA SOT89 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | NJM78L05UA Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 69dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJM78L05UA-TE1 | Nisshinbo Micro Devices Inc. | 52 786 | 2129-NJM78L05UA-TE1CT-ND | 0,70000 € | Parametric Equivalent |
| NJM78L05UA-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM78L05UA-TE1-ND | 0,32847 € | Parametric Equivalent |
| UA78L05CPK | Texas Instruments | 5 322 | 296-13531-1-ND | 0,31000 € | Direct |
| AS78L05RTR-E1 | Diodes Incorporated | 12 837 | AS78L05RTR-E1DICT-ND | 0,11000 € | Similar |
| AS78L05RTR-G1 | Diodes Incorporated | 2 800 | AS78L05RTR-G1DICT-ND | 0,16000 € | Similar |






