


NJM2847F3-012-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2847F3-012-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2847F3-012-TE1 |
Description | IC REG LINEAR 1.2V 150MA SC-88A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26827 € | 804,81 € |
| 6 000 | 0,26151 € | 1 569,06 € |
| 9 000 | 0,25812 € | 2 323,08 € |
| 15 000 | 0,25437 € | 3 815,55 € |
| 21 000 | 0,25218 € | 5 295,78 € |
| 30 000 | 0,25007 € | 7 502,10 € |
| Unit Price without VAT: | 0,26827 € |
|---|---|
| Unit Price with VAT: | 0,32192 € |

