


| NJM2857DL3-05-TE1 | |
|---|---|
| DigiKey Part Number | 2129-NJM2857DL3-05-TE1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | NJM2857DL3-05-TE1 | 
| Description | IC REG LINEAR 5V 1.5A TO252-5 | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252-5 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 8V | |
| Voltage - Output (Min/Fixed) | 5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.2V @ 1A | |
| Current - Output | ||
| Current - Quiescent (Iq) | 750 µA | |
| PSRR | 78dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Reverse Current | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
| Supplier Device Package | TO-252-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,48173 € | 1 445,19 € | 
| 6 000 | 0,47081 € | 2 824,86 € | 
| 9 000 | 0,46533 € | 4 187,97 € | 
| 15 000 | 0,45927 € | 6 889,05 € | 
| Unit Price without VAT: | 0,48173 € | 
|---|---|
| Unit Price with VAT: | 0,57808 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France