


NJM2831F08-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2831F08-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2831F08-TE1 |
Description | IC REG LINEAR 8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 195 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package SOT-23-5 (MTP5) |
Voltage Dropout (Max) 0.1V @ 60mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30346 € | 910,38 € |
| 6 000 | 0,29599 € | 1 775,94 € |
| 9 000 | 0,29225 € | 2 630,25 € |
| 15 000 | 0,28811 € | 4 321,65 € |
| 21 000 | 0,28569 € | 5 999,49 € |
| Unit Price without VAT: | 0,30346 € |
|---|---|
| Unit Price with VAT: | 0,36415 € |

