MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWX0J331MCL1GB | |
|---|---|
DigiKey Part Number | 493-2091-2-ND - Tape & Reel (TR) 493-2091-1-ND - Cut Tape (CT) 493-2091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWX0J331MCL1GB |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX0J331MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 255 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD0J331MCL6GS | Nichicon | 1 586 | 493-6346-1-ND | 0,60000 € | MFR Recommended |
| UUR0J331MCL1GS | Nichicon | 73 | 493-6205-1-ND | 0,41000 € | Similar |
| UUR0J331MCL6GS | Nichicon | 42 | 493-6206-1-ND | 0,37000 € | Similar |
| AVE337M06X16T-F | Cornell Dubilier Knowles | 1 337 | 338-3965-1-ND | 0,44000 € | Similar |
| EEE-0JA331AP | Panasonic Industry | 2 912 | PCE4561CT-ND | 0,54000 € | Similar |








