



EEE-0JA331AP | |
|---|---|
DigiKey Part Number | PCE4561TR-ND - Tape & Reel (TR) PCE4561CT-ND - Cut Tape (CT) PCE4561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA331AP |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA331AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 510 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 50 | 0,25000 € | 12,50 € |
| 100 | 0,22270 € | 22,27 € |
| 500 | 0,17576 € | 87,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,15799 € | 157,99 € |
| 2 000 | 0,14590 € | 291,80 € |
| 3 000 | 0,13979 € | 419,37 € |
| 5 000 | 0,13299 € | 664,95 € |
| 7 000 | 0,12899 € | 902,93 € |
| 10 000 | 0,12512 € | 1 251,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

