Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY1A472MHD1TO | |
|---|---|
DigiKey Part Number | 493-12893-1-ND - Cut Tape (CT) 493-12893-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1A472MHD1TO |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1A472MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.449 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1A472MHD | Nichicon | 166 | 493-17361-ND | 1,16000 € | Parametric Equivalent |
| UVZ1A472MHD | Nichicon | 800 | 493-1273-ND | 1,10000 € | Parametric Equivalent |
| UVZ1A472MHD1TO | Nichicon | 0 | 493-13436-1-ND | 1,10000 € | Parametric Equivalent |
| 10PX4700MEFCG412.5X20 | Rubycon | 0 | 10PX4700MEFCG412.5X20-ND | 0,35420 € | Direct |
| EEU-HD1A472B | Panasonic Industry | 435 | P15725CT-ND | 2,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38338 € | 191,69 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,32000 € |








