UVZ1A472MHD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 225
Unit Price: 1,73000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,72110 €
Datasheet

Similar


Nichicon
In Stock: 300
Unit Price: 2,07000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,82153 €
Datasheet

Similar


Nichicon
In Stock: 9
Unit Price: 1,37000 €
Datasheet

Similar


Nichicon
In Stock: 215
Unit Price: 1,77000 €
Datasheet

Similar


Nichicon
In Stock: 370
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 166
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,10000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,35420 €
Datasheet

Direct


Panasonic Industry
In Stock: 198
Unit Price: 2,33000 €
Datasheet

Direct


Chemi-Con
In Stock: 615
Unit Price: 1,41000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 435
Unit Price: 2,37000 €
Datasheet
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
UVZ & UHV Series
Doctor Capacitor Episode Two: Terms

UVZ1A472MHD

DigiKey Part Number
493-1273-ND
Manufacturer
Manufacturer Product Number
UVZ1A472MHD
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1A472MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Ripple Current @ High Frequency
1.449 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,71000 €7,10 €
500,54340 €27,17 €
1000,49080 €49,08 €
5000,40026 €200,13 €
1 0000,37173 €371,73 €
2 5000,34128 €853,20 €
5 0000,32274 €1 613,70 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,32000 €