UVK2V470MHD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 81
Unit Price: 2,70000 €
Datasheet

Upgrade


Nichicon
In Stock: 378
Unit Price: 2,15000 €
Datasheet

Upgrade


Nichicon
In Stock: 132
Unit Price: 1,87000 €
Datasheet

Similar


Nichicon
In Stock: 299
Unit Price: 1,85000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,63400 €
Datasheet

Upgrade


Rubycon
In Stock: 539
Unit Price: 2,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 789
Unit Price: 2,85000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 805
Unit Price: 1,99000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 825
Unit Price: 1,48000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 416
Unit Price: 1,36000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet
UVK SERIES 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVK SERIES 16mm

UVK2V470MHD

DigiKey Part Number
493-16356-ND
Manufacturer
Manufacturer Product Number
UVK2V470MHD
Description
CAP ALUM 47UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2V470MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
480 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4000,64650 €258,60 €
Manufacturers Standard Package
Unit Price without VAT:0,64650 €
Unit Price with VAT:0,77580 €