ESMG351ELL470ML25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 825
Unit Price: 1,48000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 805
Unit Price: 1,99000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 416
Unit Price: 1,36000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,16909 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,63400 €
Datasheet

Upgrade


Rubycon
In Stock: 539
Unit Price: 2,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 789
Unit Price: 2,85000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,67955 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 100
Unit Price: 4,12000 €
Datasheet

Upgrade


Nichicon
In Stock: 81
Unit Price: 2,70000 €
Datasheet

Upgrade


Nichicon
In Stock: 378
Unit Price: 2,15000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,64650 €
Datasheet

Similar


Nichicon
In Stock: 299
Unit Price: 1,85000 €
Datasheet
SMG16 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG351ELL470ML25S

DigiKey Part Number
565-1224-ND
Manufacturer
Manufacturer Product Number
ESMG351ELL470ML25S
Description
CAP ALUM 47UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
325 mA @ 120 Hz
Ripple Current @ High Frequency
585 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes