UUR1A221MCL6GS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 20 249
Unit Price: 0,38000 €
Datasheet

Upgrade


Nichicon
In Stock: 27
Unit Price: 0,34000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2 731
Unit Price: 0,47000 €
Datasheet

Direct


Panasonic Industry
In Stock: 88
Unit Price: 0,42000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 528
Unit Price: 0,47000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 17 344
Unit Price: 0,42000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 404
Unit Price: 0,59000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1 924
Unit Price: 0,54000 €
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUR1A221MCL6GS

DigiKey Part Number
493-6210-2-ND - Tape & Reel (TR)
493-6210-1-ND - Cut Tape (CT)
493-6210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUR1A221MCL6GS
Description
CAP ALUM 220UF 20% 10V SMD
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UUR1A221MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
173 mA @ 120 Hz
Ripple Current @ High Frequency
224.9 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes