220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1AA221XAP

DigiKey Part Number
PCE4570TR-ND - Tape & Reel (TR)
PCE4570CT-ND - Cut Tape (CT)
PCE4570DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1AA221XAP
Description
CAP ALUM 220UF 20% 10V SMD
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1AA221XAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
173 mA @ 120 Hz
Ripple Current @ High Frequency
294.1 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 731
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28900 €2,89 €
500,21400 €10,70 €
1000,19030 €19,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,13562 €122,06 €
1 8000,12476 €224,57 €
2 7000,11927 €322,03 €
4 5000,11315 €509,18 €
6 3000,10956 €690,23 €
9 0000,10608 €954,72 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56400 €