Direct
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar




URS1J221MHD | |
|---|---|
DigiKey Part Number | URS1J221MHD-ND |
Manufacturer | |
Manufacturer Product Number | URS1J221MHD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1J221MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 735 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URY1J221MHD | Nichicon | 0 | URY1J221MHD-ND | 0,00000 € | Direct |
| UKL1J221MHD | Nichicon | 970 | UKL1J221MHD-ND | 1,31000 € | Similar |
| UVK1J221MPD | Nichicon | 394 | UVK1J221MPD-ND | 0,61000 € | Similar |
| UVR1J221MPD | Nichicon | 4 275 | 493-1125-ND | 0,55000 € | Similar |
| URS1J221MHD1TO | Nichicon | 200 | 493-12011-1-ND | 0,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,29563 € | 443,44 € |
| Unit Price without VAT: | 0,29563 € |
|---|---|
| Unit Price with VAT: | 0,35476 € |









