



UKL1J221MHD | |
|---|---|
DigiKey Part Number | UKL1J221MHD-ND |
Manufacturer | |
Manufacturer Product Number | UKL1J221MHD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J221MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J221MHD | Nichicon | 2 707 | 493-15652-ND | 0,84000 € | Direct |
| UPM1J221MHD | Nichicon | 786 | 493-6008-ND | 0,99000 € | Direct |
| UBT1J221MHD8 | Nichicon | 2 924 | UBT1J221MHD8-ND | 1,34000 € | Upgrade |
| UBW1J221MHD | Nichicon | 553 | 493-16647-ND | 1,39000 € | Upgrade |
| UVK2A221MHD | Nichicon | 242 | 493-6067-ND | 1,36000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,84500 € | 8,45 € |
| 50 | 0,65160 € | 32,58 € |
| 100 | 0,59040 € | 59,04 € |
| 500 | 0,48514 € | 242,57 € |
| 1 000 | 0,45197 € | 451,97 € |
| 2 500 | 0,41658 € | 1 041,45 € |
| 5 000 | 0,39502 € | 1 975,10 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,57200 € |

