



UPW2A330MPD6TD | |
|---|---|
DigiKey Part Number | 493-11791-1-ND - Cut Tape (CT) 493-11791-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A330MPD6TD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A330MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 108 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 450 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A330MPD | Nichicon | 1 686 | 493-15686-ND | 0,54000 € | Parametric Equivalent |
| UPJ2A330MPD1TA | Nichicon | 1 995 | 493-UPJ2A330MPD1TACT-ND | 0,69000 € | Parametric Equivalent |
| UPW2A330MPD6TA | Nichicon | 1 999 | 493-UPW2A330MPD6TACT-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30500 € | 3,05 € |
| 50 | 0,22660 € | 11,33 € |
| 100 | 0,20170 € | 20,17 € |
| 500 | 0,15860 € | 79,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,14500 € | 145,00 € |
| 2 000 | 0,13370 € | 267,40 € |
| 3 000 | 0,12799 € | 383,97 € |
| 5 000 | 0,12162 € | 608,10 € |
| 7 000 | 0,11788 € | 825,16 € |
| 10 000 | 0,11427 € | 1 142,70 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

