



UPJ2A330MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ2A330MPD1TACT-ND - Cut Tape (CT) UPJ2A330MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A330MPD1TA |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A330MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 169 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 299 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 380 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A330MPD1TA | Nichicon | 1 990 | 493-UPM2A330MPD1TACT-ND | 0,65000 € | Direct |
| UPW2A330MPD6TA | Nichicon | 1 999 | 493-UPW2A330MPD6TACT-ND | 0,62000 € | Direct |
| UPJ2A330MPD | Nichicon | 1 686 | 493-15686-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,32660 € | 16,33 € |
| 100 | 0,29250 € | 29,25 € |
| 500 | 0,23352 € | 116,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,21493 € | 214,93 € |
| 2 000 | 0,19948 € | 398,96 € |
| 3 000 | 0,19168 € | 575,04 € |
| 5 000 | 0,18298 € | 914,90 € |
| 7 000 | 0,17787 € | 1 245,09 € |
| 10 000 | 0,17294 € | 1 729,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

