UPW1J101MPD6AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 3 930
Unit Price: 0,48000 €
Datasheet
Image for UPW1J101MPD6AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPW1J101MPD6AA

DigiKey Part Number
UPW1J101MPD6AA-ND
Manufacturer
Manufacturer Product Number
UPW1J101MPD6AA
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
347.75 mA @ 120 Hz
Ripple Current @ High Frequency
535 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 6000,11427 €411,37 €
Manufacturers Standard Package
Unit Price without VAT:0,11427 €
Unit Price with VAT:0,13712 €