



UPW1J101MPD6 | |
|---|---|
DigiKey Part Number | 493-1937-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J101MPD6 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J101MPD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 347.75 mA @ 120 Hz | |
Impedance | 230 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 50 | 0,22160 € | 11,08 € |
| 200 | 0,17680 € | 35,36 € |
| 600 | 0,15123 € | 90,74 € |
| 1 000 | 0,14164 € | 141,64 € |
| 2 600 | 0,12685 € | 329,81 € |
| 5 000 | 0,11869 € | 593,45 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

